Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Wire to Board SKT 3 Position 5MM Solder Straight Thru-Hole

View 207609-1: Socket Header Assembly 3 Posn Metrimate

207609-1: Socket Header Assembly 3 Posn Metrimate


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 919076
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 207609-1
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$4.89

# of Unit Price
800+ $4.89
4000+ $4.65
8000+ $4.25
NOTE:
  • • Order in multiples of 800
  • Availability:Ship  19 Wks ARO 

 Add to cart

SOCKET HEADER ASSEMBLY,3 POSN,METRIMATE


SKT HDR ASSY,3 POSN,METRIMATE


Report a problem
Suggest a product
Specification Value
Family213672
Number of Rows5
Maximum Current Rating14/ContactA
Maximum Voltage Rating600VAC
MountingThrough Hole
Pitch5.08mm
Product Depth30.78mm
TypeWire to Board
Product Height40.77mm
Product Length62.53mm
Specification Value
Termination MethodSolder
Product TypeConnector Headers and PCB Receptacles
Contact MaterialBrass
Contact PlatingGold Over Nickel
GenderPIN
Housing ColorBlack
Housing MaterialPolyester
Body OrientationStraight
Number of Contacts25


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.29


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.