Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> PCB Connectors >> Single Part Card Edge

Conn SEC II 28POS 125C/L

View 3-531341-0: Conn SEC II 28POS 125C/L (PCB Connectors)

3-531341-0: Conn SEC II 28POS 125C/L (PCB Connectors)


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 922339
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 3-531341-0
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$14.49

# of Unit Price
540+ $14.49
2700+ $13.75
5400+ $12.55
NOTE:
  • • Order in multiples of 540
  • Availability:Ship  13 Wks ARO 

 Add to cart

CONN SEC II 28POS 125C/L


CONN SEC II 28POS 125C/L


Report a problem
Suggest a product
Specification Value
Additional FeatureAMP
Mixed ContactsNO
Mounting StyleSTRAIGHT
Mounting TypeBOARD
MIL ConformanceNO
Number of Rows Loaded2
Part Number TypePART
Product TypeSINGLE PART CARD EDGE CONN
Terminal Pitch (mm)3.17
Termination TypeSOLDER
Contact Finish - MatingGOLD (30) OVER NICKEL
Total Number of Contacts56
Specification Value
UL Flammability Code94V-0
JESD-97 Codee3
CAGE Code0PJN9
Contact Finish - TerminationTIN OVER NICKEL
Contact GenderFEMALE
Contact MaterialPHOSPHOR BRONZE
DIN ConformanceNO
Filter FeatureNO
IEC ConformanceNO
Manufacturer Series531341


Report a problem
Suggest a product

RELATED PRODUCTS

Connector FPC Connector Socket 4 Position 2.5mm Solder Straight Thru-

Buy Now  $0.45


TRIOMATE ASSY V 6P L=3.556LDFR

Buy Now  $0.45

Copyright ©2002 - 2015 Jameco. All Rights Reserved.