CONN SEC II 28POS 125C/L

922339

$15.35 ea


  • Part no.: 922339
  • Manufacturer: AMP/TYCO ELECTRONICS
  • Manufacturer no.: 3-531341-0
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
540+ $15.35
2700+ $14.05
5400+ $12.79
NOTE:
  • Order in multiples of 540
Connector Card Edge Socket 56 Position 3.18mm Solder Straight Thru-Hole

Report a problem
Suggest a product
Specification Value
Additional FeatureAMP
Contact Finish - MatingGOLD (30) OVER NICKEL
Contact Finish - TerminationTIN OVER NICKEL
Contact GenderFEMALE
Contact MaterialPHOSPHOR BRONZE
DIN ConformanceNO
Filter FeatureNO
IEC ConformanceNO
Manufacturer Series531341
Mixed ContactsNO
Mounting StyleSTRAIGHT
Mounting TypeBOARD
MIL ConformanceNO
Number of Rows Loaded2
Part Number TypePART
Product TypeSINGLE PART CARD EDGE CONN
Terminal Pitch (mm)3.17
Termination TypeSOLDER
Total Number of Contacts56
UL Flammability Code94V-0
JESD-97 Codee3
CAGE Code0PJN9


Report a problem
Suggest a product