Connector IDC Connector Female 4 Position 2.54mm IDT Right Angle Cable Mount Loose Piece

$0.25 ea


  • Part no.: 923180
  • Manufacturer: Amp/Tyco Electronics
  • Manufacturer no.: 3-640620-4
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.25
50+ $0.23
100+ $0.20
NOTE:
  • Order in multiples of 10

Connector IDC Connector Female 4 Position 2.54 mm IDT Right Angle Cable Mount Loose Piece

MTA-100 (.100") IDC Connectors Feed-Thru Style
Without Polarizing Tabs with Locking Ramp

  • Voltage rating: 250VAC
  • Current rating: 5A
  • Low-level resistance: 6mΩ max. initial
  • Dielectric withstand: 750VAC/1 min.


  • Report a problem
    Suggest a product
  • Specification Value
    Family641190
    TypeIDC Connector
    Contact MaterialCopper Alloy
    Contact PlatingGold Over Nickel
    GenderF
    Housing ColorRed
    Housing MaterialNylon
    Body OrientationRight Angle
    Number of Contacts3
    Number of Rows1
    Maximum Contact Resistance6mOhm
    Maximum Current Rating5/ContactA
    Maximum Voltage Rating250VAC
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature105°C
    MountingCable Mount
    PackagingLoose Piece
    Pitch2.54mm
    Product Depth6.99mm
    Product Height13.21mm
    Product Length7.62mm
    Termination MethodIDT
    Product TypeConnector Headers and PCB Receptacles


    Report a problem
    Suggest a product