Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Diodes, Zener

Diode Zener Single 20 Volt 5% 500MW 2 Pin DO-35 Tape and Reel

View 1N5250B-TR: Discrete Zener-Diode 0.5W 5% DO-35

1N5250B-TR: Discrete Zener-Diode 0.5W 5% DO-35


Image is representative only
Vishay Intertechnology, Inc.
Jameco Part no. 929119
Manufacturer VISHAY INTERTECHNOLOGY, INC.
Manufacturer no. 1N5250B-TR
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.022

# of Unit Price
10000+ $0.022
50000+ $0.021
100000+ $0.019
NOTE:
  • • Order in multiples of 10,000
  • Availability:Ship  6 Days ARO 

 Add to cart

DISCRETE ZENER-DIODE 0.5W, 5%, DO-35


1N5250B-TR,ZENER-DIODE 0.5W, 5
%, DO-35

Report a problem
Suggest a product
Specification Value
Family1N5250B
Maximum Reverse Leakage Current0.1uA
Maximum Zener Impedance25Ohm
Nominal Zener Voltage20
Test Current6.2mA
Typical Voltage Temperature Coefficient0.086%/K
Zener Voltage Tolerance5%
Minimum Operating Temperature-65°C
TypeVoltage Regulator
Pin_Count2
Maximum Operating Temperature175°C
Specification Value
MountingThrough Hole
PackagingTape and Reel
Supplier_PackageDO-35
Product Width1.7mm(Max)
Product Height1.7mm(Max)
Product Length3.9mm(Max)
Product TypeZener
Maximum Power Dissipation500mW
ConfigurationSingle


Report a problem
Suggest a product

RELATED PRODUCTS

Diode Zener Single 15 Volt 5% 1W 2-Pin DO-41

Buy Now  $0.07


Diode Zener Single 4.7 Volt 5% 1.3W 2-Pin DO-41

Buy Now  $0.10


Diode Zener Single 5.1 Volt 5% 500mW 2-Pin DO-35 Bulk

Buy Now  $0.07

Copyright ©2002 - 2015 Jameco. All Rights Reserved.