Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Terminals >> Terminals

Single Splice Terminal 14-22 AWG 19.05MM Tin Loose Piece

View 34304: Single Splice Terminal 14-22 AWG 19.05MM Tin Loose Piece

34304: Single Splice Terminal 14-22 AWG 19.05MM Tin Loose Piece


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 940385
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 34304
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.45

# of Unit Price
1000+ $0.45
5000+ $0.37
10000+ $0.34
NOTE:
  • • Order in multiples of 1,000
  • Availability:Ship  12 Wks ARO 

 Add to cart

SPLICE,CE 22-14


SPLICE,CE 22-14


Report a problem
Suggest a product
Specification Value
Family34304
Maximum Operating Temperature90°C
PackagingLoose Piece
Product Length19.05mm
Product TypeConnector Terminals
TypeSplice Terminal
Specification Value
ColorRed
Wire Size14-22AWG
InsulationPolyvinyl Chloride
Body MaterialCopper
PlatingTin


Report a problem
Suggest a product

RELATED PRODUCTS

Terminal Solderless Kit 171 Pieces Spade Ring Terminal Butt Connectors

Buy Now  $14.95


Quick Disconnect Terminal 14-16 AWG Female 22.6mm 9.65mm Tin Loose Piece

Buy Now  $0.25


Quick Disconnect Terminal 18-22 AWG Male 24.64mm 11.43mm Zinc Chromate Loose Piece

Buy Now  $0.25

Copyright ©2002 - 2015 Jameco. All Rights Reserved.