80-Watt Solder and SMD Rework Combo Station

$139.95 ea


  • Part no.: 2099219
  • Manufacturer: XYTRONIC INDUSTRIES
  • Manufacturer no.: LF-1680
  • RoHS Compliant
Pricing
# of units Price
1+ $139.95
5+ $129.95

80-Watt Solder and SMD Rework Combo Station

High-performing, Inexpensive, Versatile

Features:

  • 80-watt long-life ceramic heating element
  • Thermocouple sensor for stable temperature
  • Rapid heat-up and recovery
  • Input: 100-120VAC @ 60Hz
  • Adjustable Temperature: 392-896°F (200-480°C)
  • Size: 8.8"L x 6.0"W x 4.5"H
  • Weight: 6.8 lbs.
  • Includes: Base power unit, sponge, stand, surface mount tweezer iron, stand for tweezers
  • Approval: CE


  • Accessories:

  • 0.078" SMD tweezer tip
  • 0.59" SMD tweezer tip
  • 1/32" SMD conical tip

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product