Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Terminals >> Solderless

Ring is 18-14 6 .030TPBR

View 40723: Ring is 18-14 6 .030TPBR (Solderless)

40723: Ring is 18-14 6 .030TPBR (Solderless)


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 945362
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 40723
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.15

# of Unit Price
11000+ $0.15
55000+ $0.13
110000+ $0.12
NOTE:
  • • Order in multiples of 11,000
  • Availability:Ship  4 Wks ARO 

 Add to cart

RING IS 18-14 6 .030TPBR


RING IS 18-14 6 .030TPBR


Report a problem
Suggest a product
Specification Value
Product TypeSOLDERLESS TERMINAL
Manufacturer Series40723
Wire Cross Section (mm2)0.8
Terminal TypeRING TERMINAL
Wire Gauge (AWG)14
Specification Value
CAGE Code0PJN9
Terminal GenderFEMALE
Contact MaterialBRASS
Contact FinishTIN


Report a problem
Suggest a product

RELATED PRODUCTS

Terminal Solderless Kit 171 Pieces Spade Ring Terminal Butt Connectors

Buy Now  $14.95


Quick Disconnect Terminal 14-16 Amp Female 22.6mm 9.65mm Tin Loose Piece

Buy Now  $0.25


Quick Disconnect Terminal 18-22 AWG Male 24.64mm 11.43mm Zinc Chromate Loose Piece

Buy Now  $0.29

Copyright ©2002 - 2015 Jameco. All Rights Reserved.