Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> RF Connectors >> RF Connectors

Connector BNC Receptacle 75 Ohm Solder Right Angle through Hole Gold

View 413194-2: Connector RF BNC Right Angle PCB Jack

413194-2: Connector RF BNC Right Angle PCB Jack


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 945629
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 413194-2
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$15.95

# of Unit Price
315+ $15.95
1575+ $14.65
3150+ $13.29
NOTE:
  • • Order in multiples of 315
  • Availability:Ship  11 Wks ARO 

 Add to cart

BNC, RIGHT ANGLE PCB, JACK


BNC, RT ANG, PCB, JACK


Report a problem
Suggest a product
Specification Value
Family413194
Termination MethodSolderable
Body MaterialValox
Insulator MaterialPolymethylpentene
Terminate ToPCB
MountingThrough Hole
Product Depth14.76mm
TypeBNC
Product Height13.18mm
Specification Value
Product Length34.93mm
Product TypeConnector RF
Contact PlatingGold
Body OrientationRight Angle
Contact MaterialBeryllium Copper
GenderRCP
Impedance75 Ohm


Report a problem
Suggest a product

RELATED PRODUCTS

Connector SMA Adapter Female to Female 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Nickel

Buy Now  $27.35


Connector SMA Adapter PL/PL 0Hz to 18GHz 50Ohm Straight Gold Over Nickel

Buy Now  $24.25


Connector SMA Adapter RCP/RCP 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Copper

Buy Now  $19.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.