Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Networking/Telecom >> RJ45

MOD JK Assy, 8PORT, 8POSN.RTANG

View 557566-1: MOD JK Assy 8PORT 8POSN.RTANG (RJ45)

557566-1: MOD JK Assy 8PORT 8POSN.RTANG (RJ45)


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 959764
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 557566-1
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$12.69

# of Unit Price
1+ $12.69
10+ $11.65
100+ $10.59
  • Availability:Ship 06/22/16 

 Add to cart

Connector RJ-45 Female 64 Position 2.54mm Solder Right Angle Thru-Hole 64 Terminal 8 Port Cat 4

Report a problem
Suggest a product
Specification Value
Product TypeTELECOM AND DATACOM CONNECTOR
Filter FeatureNO
Mixed ContactsNO
Zero Insertion ForceNO
Empty ShellNO
DIN ConformanceNO
IEC ConformanceNO
MIL ConformanceNO
Part Number TypePART
Contact MaterialPHOSPHOR BRONZE
Shell MaterialPOLYESTER
Body/Shell StyleJACK
Specification Value
UL Flammability Code94V-0
Contact Finish - MatingGOLD (50) OVER NICKEL
Contact Finish - TerminationTIN LEAD OVER NICKEL
Contact GenderFEMALE
Total Number of Contacts64
CAGE Code0PJN9
Termination TypeSOLDER
Mounting TypeBOARD
Additional FeatureQUIET LINE
Manufacturer Series557566


Report a problem
Suggest a product

RELATED PRODUCTS

INV MJ,1X1,PNL GRND, LED (Y/G)

Buy Now  $3.85


Connector RJ-45 Female Cat 5 8 Position 2.54mm Solder Right Angle Through Hole 8 Terminal

Buy Now  $3.95


STK MJ ASSY,8POS,2X8,SHLD,CAT5

Buy Now  $38.19

Copyright ©2002 - 2016 Jameco. All Rights Reserved.