Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Wire to Board Header 6 Position 4.19MM Solder Straight Thru-Hole

View 640500-1: 640505 06P MR Header Assembly V0 RED

640500-1: 640505 06P MR Header Assembly V0 RED


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 965304
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 640500-1
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$2.79

# of Unit Price
1+ $2.79
10+ $2.49
100+ $2.25
  • Availability:Ship  6 Days ARO 

 Add to cart

06P MR HEADER ASSEMBLY V0 RED


06P MR HDR ASSY V0 RED


Report a problem
Suggest a product
Specification Value
Family640505
Number of Rows6
Maximum Contact Resistance5.5mOhm
Maximum Current Rating9A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch4.19mm
Product Depth29.33mm
TypeWire to Board
Specification Value
Product Length27.55mm
Termination MethodSolder
Product TypeConnector Headers and PCB Receptacles
Contact MaterialPhosphor Bronze
Contact PlatingPre-Tin
GenderHDR
Housing ColorBrick Red
Housing MaterialNylon
Body OrientationStraight
Number of Contacts24


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.