Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Wire to Board Header 20 Position 4.19MM Solder Straight Thru-Hole

View 640504-1: 641239 20P MR Header Assembly V0 RED

640504-1: 641239 20P MR Header Assembly V0 RED


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 965460
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 640504-1
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$6.95

# of Unit Price
100+ $6.95
500+ $6.59
1000+ $6.05
NOTE:
  • • Order in multiples of 100
  • Availability:Ship  4 Days ARO 

 Add to cart

20P MR HEADER ASSEMBLY V0 RED


20P MR HDR ASSY V0 RED


Report a problem
Suggest a product
Specification Value
Family641239
Number of Rows1
Maximum Contact Resistance6mOhm
Maximum Current Rating5A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingCable Mount
PackagingLoose Piece
Pitch2.54mm
Product Depth6.99mm
TypeIDC Connector
Specification Value
Product Height13.21mm
Product Length12.7mm
Termination MethodIDT
Product TypeConnector Headers and PCB Receptacles
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderF
Housing ColorBlue
Housing MaterialNylon
Body OrientationRight Angle
Number of Contacts5


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.29


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.