Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Wire to Board Header 24 Position 4.19MM Solder Straight Thru-Hole

View 640505-1: 643495 24P MR Header Assembly V0 RED

640505-1: 643495 24P MR Header Assembly V0 RED


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 965507
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 640505-1
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$7.75

# of Unit Price
800+ $7.75
4000+ $7.35
8000+ $6.69
NOTE:
  • • Order in multiples of 800
  • Availability:Ship  19 Wks ARO 

 Add to cart

24P MR HEADER ASSEMBLY V0 RED


24P MR HDR ASSY V0 RED


Report a problem
Suggest a product
Specification Value
Family643495
Number of Rows1
Maximum Current Rating7A/Contact
Maximum Voltage Rating600VAC
MountingThrough Hole
PackagingLoose Piece
Pitch3.96mm
Product Depth7.62mm
TypeWire to Board
Product Height13.33mm
Product Length19.81mm
Specification Value
Termination MethodSolder
Product TypeConnector Headers and PCB Receptacles
Contact MaterialCopper Alloy
Contact PlatingTin
GenderHDR
Housing ColorNatural
Housing MaterialPolyester
Body OrientationStraight
Number of Contacts5


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.29


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.