Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Power Connector

Connector Power Header 24 Position 4.19MM Solder Straight through Hole 24 Terminal 1 Port

View 640505-4: 640505 24P MR Header Assembly V0 RED

640505-4: 640505 24P MR Header Assembly V0 RED


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 965540
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 640505-4
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$33.79

# of Unit Price
100+ $33.79
500+ $31.69
1000+ $29.85
NOTE:
  • • Order in multiples of 100
  • Availability:Ship  19 Wks ARO 

 Add to cart

24P MR HEADER ASSEMBLY V0 RED


24P MR HDR ASSY V0 RED


Report a problem
Suggest a product
Specification Value
Family640505
Number of Terminals24
Maximum Current Rating9A/Contact
Maximum Voltage Rating250VAC
MountingThrough Hole
Pitch4.19mm
Product Depth29.33mm
TypePower
Product Length27.55mm
Termination MethodSolder
Specification Value
Product TypeConnector Power
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderHDR
Housing MaterialNylon
Body OrientationStraight
Number of Contacts24
Number of Ports1


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.29


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.