Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> .156" (3.96mm) Series

3 Position MTA156 Shrouded Header Assembly SN

View 647123-3: 03P MTA156 Shrd Header Assembly SQ SN

647123-3: 03P MTA156 Shrd Header Assembly SQ SN


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 967123
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 647123-3
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$2.19

# of Unit Price
6500+ $2.19
32500+ $2.09
65000+ $1.95
NOTE:
  • • Order in multiples of 6,500
  • Availability:Ship  10 Wks ARO 

 Add to cart

03P MTA156 SHRD HEADER ASSEMBLY SQ SN


03P MTA156 SHRD HDR ASSY SQ SN


Report a problem
Suggest a product
Specification Value
Mounting TypeBOARD
Terminal Pitch (mm)3.96
Manufacturer Series647123
Contact MaterialCOPPER ALLOY
DIN ConformanceNO
Filter FeatureNO
IEC ConformanceNO
Mixed ContactsNO
MIL ConformanceNO
OptionGENERAL PURPOSE
UL Flammability Code94V-0
Specification Value
Number of Rows Loaded1
Part Number TypePART
Contact Finish - TerminationTIN LEAD
Contact Finish - MatingTIN LEAD
CAGE Code0PJN9
Product TypeTWO PART BOARD CONNECTOR
Contact GenderMALE
Total Number of Contacts3
Termination TypeSOLDER
Mounting StyleSTRAIGHT


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.29


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.