Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector High Speed Fine Pitch Connector PL 114 Position 2.54MM/0.64MM Solder Straight Thru-Hole/SMD Tube

View 767042-3: 85829 Mict 738PLUG 114 Assembly .025 EXT

767042-3: 85829 Mict 738PLUG 114 Assembly .025 EXT


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 975537
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 767042-3
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$112.05

# of Unit Price
40+ $112.05
200+ $105.25
400+ $97.85
NOTE:
  • • Order in multiples of 40
  • Availability:Ship  13 Wks ARO 

 Add to cart

MICT,738PLUG,114,ASSEMBLY,.025,EXT


MICT,738PLUG,114,ASSY,.025,EXT


Report a problem
Suggest a product
Specification Value
Family85829
Number of Rows1
Maximum Contact Resistance12mOhm
Maximum Current Rating5A/Contact
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch3.96mm
Product Depth6.35mm
TypeUnshrouded Header
Product Height13.36mm
Specification Value
Product Length14.7mm
Termination MethodSolder
Product TypeConnector Headers and PCB Receptacles
Contact MaterialBrass
Contact PlatingGold Over Nickel
GenderHDR
Housing ColorBlack
Housing MaterialPolybutylene Terephthalate
Body OrientationStraight
Number of Contacts4


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.