Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector High Speed Fine Pitch Connector PL 114 Position 2.54MM/0.64MM Solder Straight Thru-Hole/SMD Tube

View 767042-3: Mict 738PLUG 114 Assembly .025 EXT

767042-3: Mict 738PLUG 114 Assembly .025 EXT


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 975537
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 767042-3
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$112.05

# of Unit Price
40+ $112.05
200+ $105.25
400+ $97.85
NOTE:
  • • Order in multiples of 40
  • Availability:Ship  13 Wks ARO 

 Add to cart

MICT,738PLUG,114,ASSEMBLY,.025,EXT


MICT,738PLUG,114,ASSY,.025,EXT


Report a problem
Suggest a product
Specification Value
Family767042
Number of Rows2
Maximum Contact Resistance10mOhm
Maximum Current Rating(11.5/1)/ContactA
Maximum Voltage Rating30VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole/Surface Mount
PackagingTube
Pitch2.54/0.64mm
Product Depth8.13mm
TypeHigh Speed Fine Pitch Connector
Specification Value
Product Height18.47mm
Product Length50.8mm
Termination MethodSolder
Product TypeConnector Headers and PCB Receptacles
Contact MaterialCopper Alloy
Contact PlatingGold Over Nickel
GenderPL
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer
Body OrientationStraight
Number of Contacts114


Report a problem
Suggest a product

RELATED PRODUCTS

Connector IDC Connector Receptacle 16 Position 2.54mm IDT Right Angle Cable Mount

Buy Now  $1.35


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.35


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.29

Copyright ©2002 - 2014 Jameco. All Rights Reserved.