Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1 Element 20-Pin SOIC W Tape and Reel

$0.39 ea


  • Part no.: 987693
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: MM74HC574WMX
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1000+ $0.39
5000+ $0.35
10000+ $0.32
NOTE:
  • Order in multiples of 1,000
Flip Flop D-Type Bus Interface Positive Edge 3-Straight 1-Element 20-Pin SOIC Watt

Report a problem
Suggest a product
Specification Value
FamilyMM74HC574
Logic FamilyHC
Logic FunctionD-(Typ)e Bus Interface
Fabrication TechnologyCMOS
PolarityNon-Inverting
Output Type3-State
Input Signal TypeSingle-Ended
Output Signal TypeSingle-Ended
Number of Channels per Chip8
Bus HoldNo
Triggering TypePositive-Edge
Number of Elements per Chip1
Maximum Quiescent Current0.008mA
Maximum High Level Output Current-7.8mA
Maximum Low Level Output Current7.8mA
Maximum Propagation Delay Time @ Maximum CL[email protected][email protected][email protected]
Propagation Delay Test Condition150pF
Number of Element Inputs8
Number of Element Outputs8
Number of Output Enables per Element1
Minimum Operating Supply Voltage2V
Typical Operating Supply Voltage2.5V|3.3V|5V
Maximum Operating Supply Voltage6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingTape and Reel
Pin_Count20
Supplier_PackageSOIC W
Product Width7.47mm
Product Height2.34mm
Product Length12.8mm
Product TypeFlip Flop


Report a problem
Suggest a product