Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Flip Flop

Flip Flop D-Type Bus Interface Pos-Edge 3 St 1 Element 20 Pin SOIC W Rail

View MM74HC574WM: Tri-State Octal D-Type Latch (

MM74HC574WM: Tri-State Octal D-Type Latch (

View Larger Image
Image is representative only
Fairchild Semiconductor
Jameco Part no. 987731
Manufacturer FAIRCHILD SEMICONDUCTOR
Manufacturer no. MM74HC574WM
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.39

# of Unit Price
36+ $0.39
180+ $0.35
360+ $0.32
NOTE:
  • • Order in multiples of 36
  • Availability:Ship  6 Days ARO 

 Add to cart

I.C. TRI-STATE OCTAL D-TYPE LATCH (


IC,MM74HC574WM,TRI-STATE OCTAL
D-TYPE LATCH (

Report a problem
Suggest a product
Specification Value
FamilyMM74HC574
Bus HoldNo
Triggering TypePositive-Edge
Number of Elements per Chip1
Maximum Quiescent Current0.008mA
Maximum High Level Output Current-7.8mA
Maximum Low Level Output Current7.8mA
Maximum Propagation Delay Time @ Maximum CL155ns@2V|31ns@4.5V|27ns@6V
Propagation Delay Test Condition150pF
Number of Element Inputs8
Logic FamilyHC
Number of Element Outputs8
Number of Output Enables per Element1
Minimum Operating Supply Voltage2V
Typical Operating Supply Voltage2.5V|3.3V|5V
Maximum Operating Supply Voltage6V
Minimum Operating Temperature-40°C
Specification Value
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingRail
Logic FunctionD-(Typ)e Bus Interface
Pin_Count20
Supplier_PackageSOIC W
Product Width7.6mm(Max)
Product Height2.35mm(Max)
Product Length13mm(Max)
Product TypeFlip Flop
Fabrication TechnologyCMOS
PolarityNon-Inverting
Output Type3-State
Input Signal TypeSingle-Ended
Output Signal TypeSingle-Ended
Number of Channels per Chip8


Report a problem
Suggest a product

RELATED PRODUCTS

8-Bit Shift Registers with Output Latches and Eight 3-State Outputs DIP-16

Buy Now  $0.39


74HC14 Hex Inverting Schmitt Trigger

Buy Now  $0.35


Shift Register Single 8 Bit Serial To Serial Parallel 16 Pin Plastic DIP Tube

Buy Now  $0.45

Copyright ©2002 - 2015 Jameco. All Rights Reserved.