Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Opto Components >> Optoisolators

Optocoupler DC Input 4 Channel Trans DC Output 16 Pin Pdip

View CNY74-4H: Optocoupler DC Input 4 Channel Transistor DC Output 16 Pin Pdip

CNY74-4H: Optocoupler DC Input 4 Channel Transistor DC Output 16 Pin Pdip


Image is representative only
Vishay Intertechnology, Inc.
Jameco Part no. 987984
Manufacturer VISHAY INTERTECHNOLOGY, INC.
Manufacturer no. CNY74-4H
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.95

# of Unit Price
5+ $0.95
25+ $0.84
50+ $0.76
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 

 Add to cart

COUP.ISOL.STD DIL16


COUP.ISOL.STD DIL16


Report a problem
Suggest a product
Specification Value
FamilyCNY74-4
Maximum Collector Emitter Voltage70V
Minimum Isolation Voltage5000Vrms
Maximum Collector Current50mA
Input TypeDC
Minimum Current Transfer Ratio50%
Maximum Current Transfer Ratio600%
Number of Channels per Chip4
Maximum Input Current60mA
Maximum Reverse Voltage6V
Output TypeDC
Maximum Forward Voltage1.6V
Output DeviceTransistor
Typical Fall Time4.7us
Specification Value
Typical Forward Voltage1.25V
Typical Rise Time3us
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
MountingThrough Hole
Pin_Count16
Product Width6.3mm
Product Height3.6mm
Supplier_PackagePDIP
Product Length19.7mm
Product TypeTransistor and Photovoltaic Output PhotoCouplers
Maximum Power Dissipation250mW
Maximum Collector Emitter Saturation Voltage300mV


Report a problem
Suggest a product

RELATED PRODUCTS

REFLECTIVE OBJECT SWITCH SENSOR

Buy Now  $1.59


Quad NPN High Density Mounting Phototransistor 80 Volt

Buy Now  $1.65


T1 3/4 5mm Ambient Light Sensor Transistor 570nm

Buy Now  $0.65

Copyright ©2002 - 2015 Jameco. All Rights Reserved.