Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Gates

XOR Gate 4 Element 2 Input CMOS 14 Pin SOIC N

View MM74HC86M: XOR Gate 4 Element 2 in CMOS 14 Pin SOIC N

MM74HC86M: XOR Gate 4 Element 2 in CMOS 14 Pin SOIC N

View Larger Image
Image is representative only
Fairchild Semiconductor
Jameco Part no. 988670
Manufacturer FAIRCHILD SEMICONDUCTOR
Manufacturer no. MM74HC86M
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.15

# of Unit Price
20+ $0.15
100+ $0.11
200+ $0.10
NOTE:
  • • Order in multiples of 20
  • Availability: Ship  in 2 days  

 Add to cart

XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC N


IC,MM74HC86M,QUAD 2-INPUT EXCL
USIVE OR GATE

Report a problem
Suggest a product
Specification Value
FamilyMM74HC86
Maximum Quiescent Current2uA
Maximum High Level Output Current-5.2mA
Maximum Low Level Output Current5.2mA
Maximum Propagation Delay Time @ Maximum CL120ns@2V|24ns@4.5V|20ns@6V
Propagation Delay Test Condition50pF
Number of Element Inputs2-IN
Number of Element Outputs1
Number of Output Enables per Element0
Minimum Operating Supply Voltage2V
Typical Operating Supply Voltage2.5V|3.3V|5V
Logic FamilyHC
Maximum Operating Supply Voltage6V
Minimum Operating Temperature-40°C
Specification Value
Maximum Operating Temperature85°C
MountingSurface Mount
Pin_Count14
Supplier_PackageSOIC N
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Logic FunctionXOR
Product Length8.74mm(Max)
Product TypeGates
Fabrication TechnologyCMOS
Number of Selection Inputs per Element0
Number of Elements per Chip4


Report a problem
Suggest a product

RELATED PRODUCTS

8-Bit Shift Registers with Output Latches and Eight 3-State Outputs DIP-16

Buy Now  $0.39


74HC14 Hex Inverting Schmitt Trigger

Buy Now  $0.39


Shift Register Single 8 Bit Serial To Serial Parallel 16 Pin Plastic DIP Tube

Buy Now  $0.45

Copyright ©2002 - 2016 Jameco. All Rights Reserved.