Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Gates

Nand Gate 4 Element 2 Input CMOS 14 Pin SOIC N Rail

View MM74HCT00M: Nand Gate 4 Element 2 Input CMOS 14 Pin SOIC N Rail

MM74HCT00M: Nand Gate 4 Element 2 Input CMOS 14 Pin SOIC N Rail

View Larger Image
Image is representative only
Fairchild Semiconductor
Jameco Part no. 988792
Manufacturer FAIRCHILD SEMICONDUCTOR
Manufacturer no. MM74HCT00M
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.25

# of Unit Price
55+ $0.25
275+ $0.23
550+ $0.21
NOTE:
  • • Order in multiples of 55
  • Availability:Ship  5 Days ARO 

 Add to cart




IC,MM74HCT00M,QUAD 2 INPUT NAN
D GATE

Report a problem
Suggest a product
Specification Value
FamilyMM74HCT00
Maximum Quiescent Current1uA
Maximum High Level Output Current-4.8mA
Maximum Low Level Output Current4.8mA
Maximum Propagation Delay Time @ Maximum CL23ns@5V
Propagation Delay Test Condition50pF
Number of Element Inputs2-IN
Number of Element Outputs1
Number of Output Enables per Element0
Minimum Operating Supply Voltage4.5V
Typical Operating Supply Voltage5V
Logic FamilyHCT
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Specification Value
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingRail
Pin_Count14
Supplier_PackageSOIC N
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Logic FunctionNAND
Product Length8.74mm(Max)
Product TypeGates
Fabrication TechnologyCMOS
Number of Selection Inputs per Element0
Number of Elements per Chip4


Report a problem
Suggest a product

RELATED PRODUCTS

Tri State Octal Bus Transceiver DIP 20

Buy Now  $0.39


DUAL D-TYPE FLIP-FLOP DIP-14

Buy Now  $0.39


Tri State Octal D type Transparent Latch DIP 20

Buy Now  $0.45

Copyright ©2002 - 2015 Jameco. All Rights Reserved.