NAND Gate 4 Element 2 Input CMOS 14-Pin SOIC N Rail

$0.29 ea


  • Part no.: 988792
  • Manufacturer: FAIRCHILD SEMICONDUCTOR
  • Manufacturer no.: MM74HCT00M
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.29
50+ $0.23
100+ $0.21
NOTE:
  • Order in multiples of 10
NAND Gate 4-Element 2 Input CMOS 14-Pin SOIC


IC,MM74HCT00M,QUAD 2 INPUT NAN
D GATE

Report a problem
Suggest a product
Specification Value
FamilyMM74HCT00
Logic FamilyHCT
Logic FunctionNAND
Fabrication TechnologyCMOS
Number of Selection Inputs per Element0
Number of Elements per Chip4
Maximum Quiescent Current1uA
Maximum High Level Output Current-4.8mA
Maximum Low Level Output Current4.8mA
Maximum Propagation Delay Time @ Maximum CL23ns@5V
Propagation Delay Test Condition50pF
Number of Element Inputs2-IN
Number of Element Outputs1
Number of Output Enables per Element0
Minimum Operating Supply Voltage4.5V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingRail
Pin_Count14
Supplier_PackageSOIC N
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Product Length8.74mm(Max)
Product TypeGates


Report a problem
Suggest a product