Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Inverter Schmitt Trigger

Inverter 6 Element CMOS 14 Pin SOIC N Rail

View MM74HCT04M: Inverter 6 Element CMOS 14 Pin SOIC N Rail

MM74HCT04M: Inverter 6 Element CMOS 14 Pin SOIC N Rail

View Larger Image
Image is representative only
Fairchild Semiconductor
Jameco Part no. 988952
Manufacturer FAIRCHILD SEMICONDUCTOR
Manufacturer no. MM74HCT04M
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.25

# of Unit Price
10+ $0.25
50+ $0.22
100+ $0.20
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  10 Wks ARO 

 Add to cart




IC,MM74HCT04M,HEX INVERTER


Report a problem
Suggest a product
Specification Value
FamilyMM74HCT04
Maximum High Level Output Current-4.8mA
Maximum Low Level Output Current4.8mA
Maximum Propagation Delay Time @ Maximum CL20ns@5V
Propagation Delay Test Condition50pF
Minimum Operating Supply Voltage4.5V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Logic FamilyHCT
MountingSurface Mount
Specification Value
PackagingRail
Pin_Count14
Supplier_PackageSOIC N
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length8.75mm(Max)
Product TypeInverter Schmitt Trigger
Logic FunctionInverter
Fabrication TechnologyCMOS
Number of Elements per Chip6
Maximum Quiescent Current2uA


Report a problem
Suggest a product

RELATED PRODUCTS

HEX INVERTER DIP-14

Buy Now  $0.39


Tri State Octal Bus Transceiver DIP 20

Buy Now  $0.49


DUAL D-TYPE FLIP-FLOP DIP-14

Buy Now  $0.39

Copyright ©2002 - 2015 Jameco. All Rights Reserved.