Inverter 6 Element CMOS 14-Pin SOIC N Rail

$0.25 ea


  • Part no.: 988952
  • Manufacturer: FAIRCHILD SEMICONDUCTOR
  • Manufacturer no.: MM74HCT04M
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
55+ $0.25
275+ $0.22
550+ $0.20
NOTE:
  • • Order in multiples of 55
Inverter 6-Element CMOS 14-Pin SOIC


IC,MM74HCT04M,HEX INVERTER


Report a problem
Suggest a product
Specification Value
FamilyMM74HCT04
Maximum High Level Output Current-4.8mA
Maximum Low Level Output Current4.8mA
Maximum Propagation Delay Time @ Maximum CL20ns@5V
Propagation Delay Test Condition50pF
Minimum Operating Supply Voltage4.5V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Logic FamilyHCT
MountingSurface Mount
PackagingRail
Pin_Count14
Supplier_PackageSOIC N
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length8.75mm(Max)
Product TypeInverter Schmitt Trigger
Logic FunctionInverter
Fabrication TechnologyCMOS
Number of Elements per Chip6
Maximum Quiescent Current2uA


Report a problem
Suggest a product