Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Buffer and Line Driver

Buffer-Driver 6 Channel Inverting Open Drain CMOS 14 Pin SOIC N Rail

View MM74HCT05M: Buffer-Driver 6 Channel Inverting Open Drain CMOS 14 Pin SOIC N Rail

MM74HCT05M: Buffer-Driver 6 Channel Inverting Open Drain CMOS 14 Pin SOIC N Rail

View Larger Image
Image is representative only
Fairchild Semiconductor
Jameco Part no. 989120
Manufacturer FAIRCHILD SEMICONDUCTOR
Manufacturer no. MM74HCT05M
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.25

# of Unit Price
10+ $0.25
50+ $0.21
100+ $0.19
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  3 Days ARO 

 Add to cart

Specification Value
FamilyMM74HCT05
Number of Outputs per Chip6
Maximum Quiescent Current2uA
Maximum Low Level Output Current4.8mA
Bus HoldNo
Number of Input Enables per Chip0
Number of Output Enables per Chip0
Logic FamilyHCT
Input Signal TypeSingle-Ended
Minimum Operating Supply Voltage4.5V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
Specification Value
PackagingRail
Logic FunctionBuffer/Driver
Pin_Count14
Supplier_PackageSOIC N
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length8.75mm(Max)
Product TypeBuffer and Line Driver
Fabrication TechnologyCMOS
Output TypeOpen Drain
PolarityInverting
Number of Elements per Chip6
Number of Channels per Chip6
Number of Inputs per Chip6


Report a problem
Suggest a product

RELATED PRODUCTS

Tri State Octal Bus Transceiver DIP 20

Buy Now  $0.39


DUAL D-TYPE FLIP-FLOP DIP-14

Buy Now  $0.39


Tri State Octal D type Transparent Latch DIP 20

Buy Now  $0.45

Copyright ©2002 - 2015 Jameco. All Rights Reserved.