Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Decoder and Demux

Decoder/Demultiplexer Single 3 to-8 16 Pin SOIC N Rail

View MM74HCT138M: Decoder/Demultiplexer Single 3 to-8 16 Pin SOIC N Rail Oder

MM74HCT138M: Decoder/Demultiplexer Single 3 to-8 16 Pin SOIC N Rail Oder

View Larger Image
Image is representative only
Fairchild Semiconductor
Jameco Part no. 989445
Manufacturer FAIRCHILD SEMICONDUCTOR
Manufacturer no. MM74HCT138M
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.35

# of Unit Price
10+ $0.35
50+ $0.30
100+ $0.27
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  5 Days ARO 

 Add to cart




IC,MM74HCT138M,3-TO-8 LINE DEC
ODER

Report a problem
Suggest a product
Specification Value
FamilyMM74HCT138
Maximum Low Level Output Current4.8mA
Maximum Propagation Delay Time @ Maximum CL40ns@5V
Propagation Delay Test Condition50pF
Demultiplexing Capability1-of-8
Number of Element Inputs3
Number of Element Outputs8
Number of Input Enables per Element3
Number of Output Enables per Element0
Minimum Operating Supply Voltage4.5V
Logic FamilyHCT
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Specification Value
MountingSurface Mount
PackagingRail
Pin_Count16
Supplier_PackageSOIC N
Product Width4mm(Max)
Logic FunctionDecoder/Demultiplexer
Product Height1.5mm(Max)
Product Length10mm(Max)
Product TypeDecoder and Demux
Fabrication TechnologyCMOS
PolarityInverting
Number of Elements per Chip1
Maximum Quiescent Current0.008mA
Maximum High Level Output Current-4.8mA


Report a problem
Suggest a product

RELATED PRODUCTS

Tri State Octal Bus Transceiver DIP 20

Buy Now  $0.39


DUAL D-TYPE FLIP-FLOP DIP-14

Buy Now  $0.39


Tri State Octal D type Transparent Latch DIP 20

Buy Now  $0.45

Copyright ©2002 - 2015 Jameco. All Rights Reserved.