Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC N Rail

$0.35 ea


  • Part no.: 989445
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: MM74HCT138M
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.35
50+ $0.30
100+ $0.27
NOTE:
  • Order in multiples of 10
Decoder Demultiplexer Single 3-to-8 16-Pin SOIC


IC,MM74HCT138M,3-TO-8 LINE DEC
ODER

Report a problem
Suggest a product
Specification Value
FamilyMM74HCT138
Logic FamilyHCT
Logic FunctionDecoder/Demultiplexer
Fabrication TechnologyCMOS
PolarityInverting
Number of Elements per Chip1
Maximum Quiescent Current0.008mA
Maximum High Level Output Current-4.8mA
Maximum Low Level Output Current4.8mA
Maximum Propagation Delay Time @ Maximum CL[email protected]
Propagation Delay Test Condition50pF
Demultiplexing Capability1-of-8
Number of Element Inputs3
Number of Element Outputs8
Number of Input Enables per Element3
Number of Output Enables per Element0
Minimum Operating Supply Voltage4.5V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingRail
Pin_Count16
Supplier_PackageSOIC N
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length10mm(Max)
Product TypeDecoder and Demux


Report a problem
Suggest a product