Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Buffer and Line Driver

Buffer-Line Driver 8 Channel Non-Inverting 3 State CMOS 20 Pin SOIC W Tape and Reel

View MM74HCT244WMX: Buffer/Line Driver 8 Channel Non-Inverting 3 Straight CMOS 20 Pin SOIC

MM74HCT244WMX: Buffer/Line Driver 8 Channel Non-Inverting 3 Straight CMOS 20 Pin SOIC

View Larger Image
Image is representative only
Fairchild Semiconductor
Jameco Part no. 990121
Manufacturer FAIRCHILD SEMICONDUCTOR
Manufacturer no. MM74HCT244WMX
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.39

# of Unit Price
1000+ $0.39
5000+ $0.35
10000+ $0.31
NOTE:
  • • Order in multiples of 1,000
  • Availability: Ship  in 2 days  

 Add to cart

Buffer/Line Driver 8-Channel Non-Inverting 3-Straight CMOS 20-Pin SOIC

Report a problem
Suggest a product
Specification Value
FamilyMM74HCT244
Number of Outputs per Chip8
Maximum Quiescent Current4uA
Maximum High Level Output Current-7.2mA
Maximum Low Level Output Current7.2mA
Maximum Propagation Delay Time @ Maximum CL28ns@5V
Propagation Delay Test Condition150pF
Bus HoldNo
Number of Input Enables per Chip0
Number of Output Enables per Chip2 Low
Logic FamilyHCT
Input Signal TypeSingle-Ended
Minimum Operating Supply Voltage4.5V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Specification Value
MountingSurface Mount
PackagingTape and Reel
Logic FunctionBuffer/Line Driver
Pin_Count20
Supplier_PackageSOIC W
Product Width7.6mm(Max)
Product Height2.34mm(Max)
Product Length13mm(Max)
Product TypeBuffer and Line Driver
Fabrication TechnologyCMOS
Output Type3-State
PolarityNon-Inverting
Number of Elements per Chip2
Number of Channels per Chip8
Number of Inputs per Chip8


Report a problem
Suggest a product

RELATED PRODUCTS

HEX INVERTER DIP-14

Buy Now  $0.39


Tri State Octal Bus Transceiver DIP 20

Buy Now  $0.49


DUAL D-TYPE FLIP-FLOP DIP-14

Buy Now  $0.39

Copyright ©2002 - 2016 Jameco. All Rights Reserved.