Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Relays >> Miniature

DK Relay

View DK1A1B-12V: Power/Signal Relay Double Pull Single Throw

DK1A1B-12V: Power/Signal Relay Double Pull Single Throw

View Larger Image
Image is representative only
Panasonic Corp.
Jameco Part no. 992556
Manufacturer PANASONIC CORP.
Manufacturer no. DK1A1B-12V
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$10.09

# of Unit Price
1+ $10.09
10+ $9.25
100+ $8.45
  • Availability:Ship  5 Days ARO 

 Add to cart

POWER/SIGNAL RELAY,DOUBLE PULL SINGLE THROW,MOMENTARY,0.017A (COIL),12VOLT (COIL),200MW (COIL),8A (CONTACT),30VOLT (CONTACT),THROUGH HOLE-STRAIGHT MOUNT

Report a problem
Suggest a product
Specification Value
Power/Signal Relay TypeMiniature Power Relay
Relay FunctionSPST-NO|SPST-NC
Relay ConstructionNon-Latching
Operate Time10 ms
Maximum Power Rating240W/2KVA
Operating Temperature-Max (Cel)65
Operating Temperature-Min (Cel)-40
DC Coil Voltage12
Coil Current16.6 mA
Coil Resistance720 Ohm
Maximum Pick-Up Voltage8.4 Vdc
Minimum Dropout Voltage1.2 Vdc
Contact MaterialAg/Au Flash
Specification Value
Maximum Processing Temperature350
MountingThrough Hole
PackagingBulk
Body Height (mm)10
Body Length (mm)20
Lead FinishGold/Silver Alloy
Maximum Current Rating8 A
Maximum AC Voltage Rating250 V
Maximum DC Voltage Rating30 V
Pin Count6
Product Depth15 mm


Report a problem
Suggest a product

RELATED PRODUCTS

12 Volt 225 Ohm Double Pole Double Throw Relay

Buy Now  $3.95


Electromechanical Relay Double Pole Double Throw 2A 12 Volt 288Ohm Through Hole

Buy Now  $3.49


Electromechanical Relay Double Pole Double Throw 2A 5 Volt 178Ohm Through Hole

Buy Now  $2.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.