Shaft Coupler .250 Bore

$2.05 ea


  • Part no.: 162270
  • Manufacturer: JAMECO RELIAPRO
  • Manufacturer no.: CEIECZ-001
Pricing
# of units Price
1+ $2.05
10+ $1.99
100+ $1.69
Shaft Coupler

Use to connect stepper motors to drive shafts. Use with rubber spider (#162000) to provide a smooth drive torque between stepper motor steps.

Specifications:
  • 0.250" (6.35mm) bore
  • Used with motors
  • 1 set screw/hub
  • Hub OD: 0.625" Dia.
  • Hub length: 0.56"
  • Note: This product contains the shaft coupler only, rubber spider P/N 162000 is not included

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product