Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Robotics >> Mechanical >> Couplers

Robot
Store

Shaft Coupler, .250 Bore, Req: P/N 162000 Spider

View CEIECZ-001: Shaft Coupler .250 Bore Req: P/N 162000 Spider

CEIECZ-001: Shaft Coupler .250 Bore Req: P/N 162000 Spider

View Larger Image
Image is representative only
Jameco Reliapro
Jameco Part no. 162270
Manufacturer   JAMECO RELIAPRO
Manufacturer no. CEIECZ-001
Catalog 142 , page 84
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$1.95

# of Unit Price
1+ $1.95
10+ $1.75
100+ $1.25
  • Availability: Ship  today  

 Add to cart

Shaft Coupler

Use to connect stepper motors to drive shafts. Use with rubber spider (#162000) to provide a smooth drive torque between stepper motor steps.

Specifications:
  • 0.250" (6.35mm) bore
  • Used with motors
  • 1 set screw/hub
  • Hub OD: 0.625" Dia.
  • Hub length: 0.56"
  • Note: This product contains the shaft coupler only, rubber spider P/N 162000 is not included

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    SHAFT COUPLER,.197 BORE,REQ:P/N 162000 SPIDER

    Buy Now  $1.95


    RC Series Set Screw Couplings

    Buy Now  $6.95


    SHAFT COUPLER,.125 BORE,REQ: P/N 162000 SPIDER

    Buy Now  $1.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.