Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Wire & Cable >> Bulk Wire >> Flat Ribbon

Cable Ribbon 50 Conductor Gray 28AWG 25 Feet Flat

View 171-50-25: 50 Conductor Gray Flat Ribbon Cable -25 Feet

171-50-25: 50 Conductor Gray Flat Ribbon Cable -25 Feet

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 644164
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 171-50-25
  RoHS compliant
Catalog 152 , page 44
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$34.95

# of Unit Price
1+ $34.95
5+ $31.49
25+ $28.49
  • Availability: Ship  today  

 Add to cart

50 Conductor Gray Flat Ribbon Cable - 25 Feet

Features

  • Center spacing: 0.05"
  • 28 AWG stranded wire (7x36)
  • Voltage rating: 300V
  • Minimum operating temp: -20°C
  • Maximum operating temp: 105°C
  • Insulation: polyvinyl chloride (PVC)
  • Single edge red stripe for pin 1 orientation
  • 50 conductors
  • 25 feet



    Report a problem
    Suggest a product
  • Specification Value
    TypeFlat Ribbon Cable
    Rated Voltage (V)300
    Wire Gauge (AWG)28
    Number of Conductors50
    Specification Value
    Cable Length (feet)25
    ColorGray
    Cable Pitch0.05"


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Cable Ribbon 10 Conductor Gray 28AWG 100 Feet Flat

    Buy Now  $21.95


    Cable Ribbon 16 Conductor Gray 28AWG 100 Feet Flat

    Buy Now  $34.95


    Cable Ribbon 40 Conductor Gray 28AWG 25 Feet Flat

    Buy Now  $29.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.