Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Bus Transceiver

Bus Transceiver Single 8 Channel 3 State 20 Pin Plastic DIP Tube

View SN74LS640N: Bus Transceiver Single 8 Channel 3 Straight 20 Pin Pdipic

SN74LS640N: Bus Transceiver Single 8 Channel 3 Straight 20 Pin Pdipic


Image is representative only
Texas Instruments
Jameco Part no. 1020100
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. SN74LS640N
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.75

# of Unit Price
5+ $1.75
25+ $1.56
50+ $1.41
NOTE:
  • • Order in multiples of 5
  • Availability: Ship  in 2 days  

 Add to cart

Bus Transceiver Single 8-Channel 3-Straight 20-Pin PDIP


IC,SN74LS640N,OCTAL BUS TRANSC EIVER

Report a problem
Suggest a product
Specification Value
FamilySN74LS640
Input LevelTTL
Number of Direction Control Inputs1 Low/High
Number of Input Enables per Element0
Number of Output Enables per Element1 Low
Number of Selection Inputs per Element0
Number of Elements per Chip1
Number of Channels per Chip8
Maximum High Level Output Current-15mA
Maximum Low Level Output Current24mA
Logic FamilyLS
Maximum Propagation Delay Time @ Maximum CL15ns@5V
Propagation Delay Test Condition45pF
Bus HoldNo
Minimum Operating Supply Voltage4.75V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.25V
Minimum Operating Temperature0°C
Specification Value
Maximum Operating Temperature70°C
Logic FunctionBus Transceiver
Screening LevelCommercial
MountingThrough Hole
PackagingTube
Pin_Count20
Supplier_PackagePDIP
Product Width6.35mm
Product Height4.57mm
Product Length24.33mm
Product TypeBus Transceiver
Fabrication TechnologyBipolar
Output Type3-State
PolarityInverting
Output LevelTTL
Data Flow DirectionBi-Directional


Report a problem
Suggest a product

RELATED PRODUCTS

BCD to 7 Segment Decoder Driver DIP 16

Buy Now  $1.49


Triple 3 Input NOR Gate DIP 14

Buy Now  $0.89

Copyright ©2002 - 2016 Jameco. All Rights Reserved.