Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Sensors >> Hall Effect

Hall Effect Sensor 20MA Bipolar Latch 5 VOLT9 VOLT12 VOLT15 VOLT18 VOLT24 Volt 3 Pin Bag

View SS466A: Temperature Compensated Hall-Effect Sensor a Position Sensor that has a Thermally Balanced Integrated Circuit over Full Temperature Range

SS466A: Temperature Compensated Hall-Effect Sensor a Position Sensor that has a Thermally Balanced Integrated Circuit over Full Temperature Range

View Larger Image
Image is representative only
Microswitch/Honey
Jameco Part no. 1915915
Manufacturer MICROSWITCH/HONEY
Manufacturer no. SS466A
  RoHS compliant
Catalog 142 , page 76
Pricing & Availability

$1.19

# of Unit Price
1+ $1.19
10+ $0.99
100+ $0.89
  • Availability:Ship  3 Days ARO 

 Add to cart

Temperature Compensated Hall-Effect Sensor


A position sensor that has a thermally balanced integrated circuit over full temperature range. The negative compensation slope is optimized to match the negative temperature coefficient of lower cost magnets.

Features:
  • 3.8-30 VDC supply voltage range
  • Digital current sinking output
  • Quad-Hall design virtually eliminates mechanical stress effects
  • Temperature compensated magnetics
  • Operate/release points can be customized
  • Bipolar, unipolar, latching magnetics
  • High output current capability (50 mA absolute maximum)
  • Operate/release points symmetrical around zero gauss (bipolar/latch)
  • Operating temperature range of -40 to +150°C (-40 to +302°F)
  • 3-pin SIP package

    Report a problem
    Suggest a product
  • Specification Value
    FamilySS466A
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature150°C
    MountingThrough Hole
    PackagingBag
    Pin_Count3
    Product Width1.57mm
    Product Height3mm
    Product Length4.06mm
    Specification Value
    Magnetic TypeBipolar Latch
    Product TypeHall Effect Sensor
    Minimum Magnetic Sensor Release Point-180Gs
    Maximum Magnetic Sensor Operating Point180Gs
    Maximum Output Current20mA
    Minimum Operating Supply Voltage3.8V
    Typical Operating Supply Voltage5V|9V|12V|15V|18V|24V
    Maximum Operating Supply Voltage30V


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Linear Hall Effect Sensors 3-Pin Tape and Reel

    Buy Now  $1.75


    POSITION TRANSDUCERS

    Buy Now  $421.19

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.