Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Ceramic (SMD)

Capacitor 0.001 uf 50 Volt C0G 5% Surface Mount 0805 Paper Tape and Reel

View 08055A102JAT4A: 0805 Capacitor NP01000pf 5% 50V 13IN TR, (Ceramic (SMD) )

08055A102JAT4A: 0805 Capacitor NP01000pf 5% 50V 13IN TR, (Ceramic (SMD) )

View Larger Image
Image is representative only
AVX Corp.
Jameco Part no. 1035395
Manufacturer AVX CORP.
Manufacturer no. 08055A102JAT4A
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.025

# of Unit Price
60000+ $0.025
300000+ $0.022
600000+ $0.02
NOTE:
  • • Order in multiples of 60,000
  • Availability:Ship  11 Wks ARO 

 Add to cart

CAPACITOR NP0,1000PF,5%,50V,13IN,TR,


NP0,1000PF,5%,50V,13IN,TR,
HAZMAT

Report a problem
Suggest a product
Specification Value
Family0805
MountingSurface Mount
PackagingPaper Tape and Reel
Package/Case0805
Size2.01mm X 1.25mm X 0.94mm
Product Depth1.25mm
Product Height0.94mm(Max)
Product Length2.01mm
Product TypeCapacitor Ceramic Multilayer
Specification Value
Capacitance Value0.001uF
Case StyleCeramic Chip
ConstructionFlat
DielectricC0G
Tolerance5%
Voltage50VDC
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C


Report a problem
Suggest a product

RELATED PRODUCTS

Capacitor 0.01 uF 50 Volt X7R 10% Surface Mount 0805 Paper Tape and Reel

Buy Now  $0.12

Copyright ©2002 - 2015 Jameco. All Rights Reserved.