Wall Adapter Transformer Regulated Switching 12 Volt DC @ 500M Screw Terminals Black UL-CUL-CEC-FCC

$8.95 ea


  • Part no.: 2121578
  • Manufacturer: JAMECO RELIAPRO
  • Manufacturer no.: ST-12500
  • RoHS Compliant
Pricing
# of units Price
1+ $8.95
10+ $7.95
50+ $7.49
100+ $6.95
Switching Power Adapter with Screw Terminals and LED

Designed for 12VDC operation in CCTV and alarm applications, this UL and CSA listed AC to DC switching power supply features screw terminal connections, precision power regulation, LED supervision, and short circuit/over voltage protection

Features:
  • Input: 100V-240V 50~60Hz
  • Output: Regulated 12VDC; 500mA
  • Two Screw Terminal Outputs
  • Short Circuit Protection, Over Voltage Protection
  • cULus Listed, and FCC Approved
  • Ultra Lightweight
  • Dimensions: 2.0 in. x 3.75 in. x 1.50 in.


For more 12V power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)0.5
Maximum Output Power (W)6
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Output Connector TypeCylindrical Female
Output Connector DiametersScrew Terminals
Number of Outputs1
Product TypeAC to DC Regulated Switching Wall Adapter
Length (inch)1.8
Width (inch)2.1
Height (inch)3.8
Agency ApprovalsUL/CUL/CEC
TypeSwitching
StyleWall Mount
Power Supply ColorBlack
PackagingCarton


Report a problem
Suggest a product