Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Ceramic (SMD)

Capacitor 1 uf 25 Volt X7R 10% Surface Mount 1210 Embossed Tape and Reel

View 12103C105KAT2A: 1210 Diode 8A 600V Silicon Rectifier TO-263AB (Ceramic (SMD) )

12103C105KAT2A: 1210 Diode 8A 600V Silicon Rectifier TO-263AB (Ceramic (SMD) )

View Larger Image
Image is representative only
AVX Corp.
Jameco Part no. 1057148
Manufacturer AVX CORP.
Manufacturer no. 12103C105KAT2A
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.35

# of Unit Price
3000+ $0.35
15000+ $0.30
30000+ $0.27
NOTE:
  • • Order in multiples of 3,000
  • Availability:Ship  6 Days ARO 

 Add to cart

DIODE 8 A, 600 V, SILICON, RECTIFIER TO-263AB


1210,X7R,1UF,10%,25V,UNMARKED,
7IN,T/R

Report a problem
Suggest a product
Specification Value
Family1210
MountingSurface Mount
PackagingEmbossed Tape and Reel
Package/Case1210
Size3.2mm X 2.5mm X 1.52mm
Product Depth2.5mm
Product Height1.52mm(Max)
Product Length3.2mm
Product TypeCapacitor Ceramic Multilayer
Specification Value
Capacitance Value1uF
Case StyleCeramic Chip
ConstructionFlat
DielectricX7R
Tolerance10%
Voltage25VDC
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C


Report a problem
Suggest a product

RELATED PRODUCTS

Capacitor 0.01 uF 50 Volt X7R 10% Surface Mount 0805 Paper Tape and Reel

Buy Now  $0.12

Copyright ©2002 - 2015 Jameco. All Rights Reserved.