Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> Darlington

Transistor Darlington PNP 60 Volt 8 Amp 3 Pin 3+ Tab TO-220 Bulk

View TIP105: LD Plastic with Exposed Heatsnk

TIP105: LD Plastic with Exposed Heatsnk

View Larger Image
Image is representative only
Fairchild Semiconductor
Jameco Part no. 1094918
Manufacturer FAIRCHILD SEMICONDUCTOR
Manufacturer no. TIP105
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.45

# of Unit Price
5+ $0.45
25+ $0.40
50+ $0.38
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  5 Days ARO 

 Add to cart

Specification Value
FamilyTIP105
Maximum Emitter Base Voltage5V
Minimum DC Current Gain200@8A@4V|1000@3A@4V
Number of Elements per Chip1
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pin_Count3
Supplier_PackageTO-220
Product Width4.5mm
Specification Value
TypePNP
Product Height9.2mm
Product Length9.9mm
Product TypeDarlington BJT
ConfigurationSingle
Maximum Collector Base Voltage60V
Maximum Collector Cut-off Current50uA
Maximum Collector Emitter Saturation Voltage2V@6mA@3A|2.5V@80mA@8A
Maximum Collector Emitter Voltage60V
Maximum Continuous DC Collector Current8A


Report a problem
Suggest a product

RELATED PRODUCTS

Transistor 2N2222A TO-18 NPN 75 Volt 0.6 Amp

Buy Now  $0.79


Transistor Darlington NPN 60 Volt 5 Amp 3-Pin 3+ Tab TO-220 AmpB Rail

Buy Now  $0.39


Transistor 2N3055 NPN Power Bi Polar Expitaxial Base

Buy Now  $1.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.