OP Amp Quad General Purpose Rail to Rail I/O ±8 Volt 16 Volt 14-Pin SOIC Tube

1096403

$2.05 ea


  • Part no.: 1096403
  • Manufacturer: Texas Instruments
  • Manufacturer no.: TLV2374ID
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $2.05
10+ $1.85
100+ $1.65
OP Amp Quad General Purpose to I/O ±8 Volt/16 Volt 14-Pin SOIC

Report a problem
Suggest a product
Specification Value
FamilyTLV2374
TypeGeneral Purpose Amplifier
Manufacturer TypeGeneral Purpose Amplifier
Output TypeRail to Rail
MountingSurface Mount
Number of Channels per Chip4
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3V|5V|9V|12V|15V
Maximum Single Supply Voltage16V
Minimum Dual Supply Voltage±1.35V
Typical Dual Supply Voltage±3V|±5V
Maximum Dual Supply Voltage±8V
Maximum Input Bias Current[email protected]
Maximum Input Offset Voltage[email protected]
Maximum Power Dissipation1022mW
Maximum Supply Current[email protected]
Minimum CMRR55dB
Minimum PSRR70dB
Rail to RailRail to Rail Input/Output
Shut Down SupportNo
Typical Gain Bandwidth Product3MHz
Typical Input Noise Voltage Density[email protected]
Typical NonInverting Input Noise Current Density[email protected]
Typical Slew Rate[email protected]
Typical Voltage Gain110dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelIndustrial
PackagingTube
Pin_Count14
Supplier_PackageSOIC
Product Width3.91mm
Product Height1.58mm
Product Length8.65mm
Product TypeOP Amp


Report a problem
Suggest a product