Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers (SMD)

OP Amp Quad General Purpose Rail to Rail I/O ±8 Volt 16 Volt 14 Pin SOIC Tube

View TLV2374ID: Single Supply OP AMP (Amplifiers (SMD) )

TLV2374ID: Single Supply OP AMP (Amplifiers (SMD) )


Image is representative only
Texas Instruments
Jameco Part no. 1096403
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. TLV2374ID
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$2.05

# of Unit Price
1+ $2.05
10+ $1.85
100+ $1.65
  • Availability:Ship  5 Days ARO 

 Add to cart

I.C. SINGLE SUPPLY OP AMP


IC,TLV2374ID,SINGLE SUPPLY OP
AMP

Report a problem
Suggest a product
Specification Value
FamilyTLV2374
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3V|5V|9V|12V|15V
Maximum Single Supply Voltage16V
Minimum Dual Supply Voltage±1.35V
Typical Dual Supply Voltage±3V|±5V
Maximum Dual Supply Voltage±8V
Maximum Input Bias Current0.00006uA@15V
Maximum Input Offset Voltage4.5mV@5V
Maximum Power Dissipation1022mW
Maximum Supply Current2.64mA@5V
Minimum CMRR55dB
Minimum PSRR70dB
Rail to RailRail to Rail Input/Output
Shut Down SupportNo
TypeGeneral Purpose Amplifier
Typical Gain Bandwidth Product3MHz
Typical Input Noise Voltage Density39nV/rtHz@5V
Specification Value
Typical NonInverting Input Noise Current Density0.0006pA/rtHz@5V
Typical Slew Rate2.4V/us@5V
Typical Voltage Gain110dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelIndustrial
PackagingTube
Pin_Count14
Supplier_PackageSOIC
Product Width3.91mm
Product Height1.58mm
Product Length8.65mm
Product TypeOP Amp
Manufacturer TypeGeneral Purpose Amplifier
Output TypeRail to Rail
MountingSurface Mount
Number of Channels per Chip4


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $0.89


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.