Transistor General Purpose BJT NPN 100 Volt 3 Amp 3-Pin 3+ Tab TO-220 Bulk

$0.35 ea


  • Part no.: 1097713
  • Manufacturer: FAIRCHILD SEMICONDUCTOR
  • Manufacturer no.: TIP31C
  • RoHS Compliant
Pricing
# of units Price
1+ $0.35
10+ $0.29
100+ $0.25
Specification Value
FamilyTIP31C
Maximum Collector Emitter Voltage100V
Maximum Emitter Base Voltage5V
Minimum DC Current Gain25@1A@4V, 10@3A@4V
Maximum Operating Frequency3MHz(Min)
Maximum DC Collector Current3A
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
TypeNPN
Pin_Count3
Supplier_PackageTO-220
Product Width4.83mm(Max)
Product Height9.4mm(Max)
Product Length10.67mm(Max)
Product TypeGP BJT
CategoryBipolar Power
ConfigurationSingle
Maximum Power Dissipation2000mW
Maximum Collector Base Voltage100V
Maximum Collector Emitter Saturation Voltage1.2V@375mA@3A
Number of Elements per Chip1


Report a problem
Suggest a product