Heat Sink Passive TO-220/TO-262 Clip 27.3°C/W Black Anodized
576802B03900G: Heat Sink for Use with TO-220/TO-262 Packages
Image is representative only
| Jameco Part no. 1115432 | |
|---|---|
| Manufacturer | AAVID THERMALLOY |
| Manufacturer no. | 576802B03900G |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| Catalog 111 , page 23 | |
- Data Sheet (current) [60 KB ]
Heat Sink for use with TO-220/TO-262 Packages
Features:
- Clip with tab
- Finish: Black Anodize
- Thermal Resistance 27.3
- Size: 0.5"L x 0.5"W x 0.75"H (12.7mm L x 12.7mm W x 19.05mm H)
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 576802B03900G |
| Product Height | 12.7mm |
| Product Length | 19.05mm |
| Product Type | Heat Sink |
| Type | Passive |
| Attachment Method | Clip |
| Specification | Value |
|---|---|
| Device Cooled | TO-220|TO-262 |
| Finish | Black Anodized |
| Thermal Resistance | 27.3°C/W |
| Product Depth | 12.7mm |
Report a problem
Suggest a product