Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Interface >> Motor / Motion Control

Brushless DC Motor Controller 28 Pin Tssop Tube

View UCC2626PW: Brushless DC Motor Controller 0.2A PDSO28

UCC2626PW: Brushless DC Motor Controller 0.2A PDSO28

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 1139080
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. UCC2626PW
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$21.99

# of Unit Price
1+ $21.99
10+ $20.25
100+ $19.05
  • Availability:Ship  10 Wks ARO 

 Add to cart

BRUSHLESS DC MOTOR CONTROLLER, 0.2 A, PDSO28


IC,UCC2626PW,BRUSHLESS DC MTR
CONT

Report a problem
Suggest a product
Specification Value
FamilyUCC2626
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingTube
Pin_Count28
Supplier_PackageTSSOP
Product Width4.4mm
Product Height1.15mm
Product Length9.7mm
Specification Value
Product TypeMotion Motor Control
TypeBrushless DC Motor Controller
Maximum Operating Current5mA
Output Voltage5V
Minimum Operating Supply Voltage11V
Maximum Operating Supply Voltage14.5V
Minimum Operating Temperature-40°C


Report a problem
Suggest a product

RELATED PRODUCTS

L297/1 - Stepper Motor Controller DIP-20

Buy Now  $8.95


DMOS Full Bridge Motor Driver 36 Volt 11-Pin (11+Tab)

Buy Now  $7.49


IC,L6208N,DUAL STEP MTR DRIV <

Buy Now  $11.69

Copyright ©2002 - 2015 Jameco. All Rights Reserved.