Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> JFETs

Transistor Jfet 15 Volt 20 Amp 3 Pin 2-16G1B

View TIM7785-25UL: Jfet Microwave Power GaAs FET (Transistors)

TIM7785-25UL: Jfet Microwave Power GaAs FET (Transistors)


Image is representative only
Toshiba
Jameco Part no. 1149771
Manufacturer TOSHIBA
Manufacturer no. TIM7785-25UL
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$827.55

# of Unit Price
1+ $827.55
10+ $777.39
100+ $722.65
  • Availability:Ship  17 Wks ARO 

 Add to cart

Specification Value
FamilyTIM7785-25UL
MountingScrew
Pin_Count3
Supplier_Package2-16G1B
Product Width16.2mm(Max)
Product Height4.22mm(Max)
Product Length17.4mm
Product TypeJFET
Specification Value
ConfigurationSingle
Maximum Continuous Drain Current20000mA
Maximum Drain Source Voltage15V
Maximum Gate Source Voltage-5V
Minimum Operating Temperature-65°C
Maximum Operating Temperature175°C


Report a problem
Suggest a product

RELATED PRODUCTS

Transistor 2N2222A TO-18 NPN 75 Volt 0.6 Amp

Buy Now  $0.79


Transistor Darlington NPN 60 Volt 5 Amp 3-Pin 3+ Tab TO-220 AmpB Rail

Buy Now  $0.39


Transistor 2N3055 NPN Power Bi Polar Expitaxial Base

Buy Now  $1.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.