Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Tantalum (SMD)

Capacitor 10 uf 20 Volt 10% 3.5X2.8X1.9MM Surface Mount 3528-21 1% Tape and Reel

View TPSB106K020R1000: Capacitor Tantalum Solid Polarized 20V 10 uf Surface Mount 1411

TPSB106K020R1000: Capacitor Tantalum Solid Polarized 20V 10 uf Surface Mount 1411

View Larger Image
Image is representative only
AVX Corp.
Jameco Part no. 1153754
Manufacturer AVX CORP.
Manufacturer no. TPSB106K020R1000
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.25

# of Unit Price
2000+ $0.25
10000+ $0.20
20000+ $0.18
NOTE:
  • • Order in multiples of 2,000
  • Availability:Ship  3 Days ARO 

 Add to cart

CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 10 uF, SURFACE MOUNT, 1411

Report a problem
Suggest a product
Specification Value
FamilyTPS
Failure RateM
Leakage Current2uA
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingTape and Reel
Package/Case3528-21
Case CodeB
Case StyleMolded
Product Depth2.8mm
ConstructionFlat
Specification Value
Product Height1.9mm
Product Length3.5mm
Product TypeCapacitor Tantalum Solid
Capacitance Value10uF
Voltage20VDC
Size3.5mm X 2.8mm X 1.9mm
Tolerance10%
PolarityPolar
Dissipation Factor6%
Equivalent Series Resistance1Ohm


Report a problem
Suggest a product

RELATED PRODUCTS

Capacitor 22 uF 35 Volt 10% 8.5 X 12.5mm Radial 2.5mm 1% Bulk

Buy Now  $1.89


RADIAL,10UF,50V,10%,.1LS,

Buy Now  $3.05


Capacitor 22 uF 35 Volt 10% 8.5 X 14mm Radial 6.35mm 1% Bulk

Buy Now  $2.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.