Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Variable Resistors >> Trimmers

Potentiometer, 200 Ohm, 3329P-201, Single Turn, .5 Watt, 1/4 Inch Round

View 3329P-1-201-VP/82MR: 3329 Potentiometer 200 Ohm 3329P-201 Single-Turn

3329P-1-201-VP/82MR: 3329 Potentiometer 200 Ohm 3329P-201 Single-Turn

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 254473
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 3329P-1-201-VP/82MR
Catalog 112 , page 50
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$1.19

# of Unit Price
1+ $1.19
10+ $1.09
100+ $0.99
500+ $0.89
  • Availability: Ship  today  

 Add to cart

POTENTIOMETER, 200 OHM 3329P-201, SINGLE-TURN, .5 WATT, 1/4"ROUND

Report a problem
Suggest a product
Specification Value
Family3329
Operating Temperature-Max (Cel)150
Operating Temperature-Min (Cel)-55
MountingThrough Hole
PackagingTube
Height (mm)5.82
Diameter (mm)6.35
Product TypeResistor Trimmers, Potentiometer and Rheostat
Specification Value
TypeTrimmer
Resistance (Ohms)200
Tolerance (%)10
Number of Turns1
Temperature Coefficient (ppm/Cel)100
Termination StylePin


Report a problem
Suggest a product

RELATED PRODUCTS

POTENTIOMETER,10K,RV24A-10-15R1-B10K,LINEAR TAPER, 1/2 WATT,.335 INCH

Buy Now  $1.55


POTENTIOMETER,100K,RV24AF-10-15R1-B100K,LINEAR TAPER, 1/2 WATT,.335 INCH

Buy Now  $1.55


POTENTIOMETER,50K,RV24AF-10-15R1-B50K,LINEAR TAPER,1/2 WATT,.335 INCH

Buy Now  $1.55

Copyright ©2002 - 2015 Jameco. All Rights Reserved.