1/4 Inch Square Cermet Potentiometer 10K Ohms 1/4 Watt 10% 12 Turns Thru Hole Side Adjust

$1.75 ea


  • Part no.: 1156331
  • Manufacturer: Bourns
  • Manufacturer no.: 3266X-1-103VP
  • RoHS Compliant
Pricing
# of units Price
1+ $1.75
10+ $1.49
100+ $1.35
500+ $1.19
1000+ $1.09

1/4 Inch Square Cermet Trimming Potentiometer 12 Turn

Specifications

  • Ohms: 10K
  • Shape: Square
  • Size (inch):1/4
  • Watts: 1/4
  • Number of Turns: 12 Turn
  • Resistance Tolerance (±): 10%
  • Side Adjust
  • Termination: Thru Hole


Report a problem
Suggest a product
Specification Value
Resistance (ohm)10000
Rated Power Dissipation (P) (W)0.25
Tolerance (%)10
Resistive Element MaterialCermet
Product TypePotentiometer
Mounting FeatureThrough Hole
Number of Turns12
Actuator OrientationHorizontal
Actuator TypeScrew
PackageRectangular Package
Resistance LawLinear
Manufacturer Series3266
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)150
Terminal ShapeWIRE
Terminal FinishMATTE TIN
Number of Terminals3
JESD-97 Codee3
Rated Temperature (Cel)70
Lead FreeYES


Report a problem
Suggest a product