SEALED,CERMET,1/4IN,12TURNS,
1M,10%,SIDE,X,BULK,HAZMAT

$3.65 ea


  • Part no.: 1156357
  • Manufacturer: BOURNS, INC.
  • Manufacturer no.: 3266X-1-105LF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $3.65
10+ $3.25
100+ $2.95
Resistor Cermet Trimmer 1M Ohm 10% 0.25W (1/4W) 12(Electrical)Turn 1.78mm (7.73 X 4.5 X 7.24mm) Pin Thru-Hole

Report a problem
Suggest a product
Specification Value
Resistance (ohm)1000000
Rated Power Dissipation (P) (W)0.25
Tolerance (%)10
Resistive Element MaterialCermet
Product TypePotentiometer
Mounting FeatureThrough Hole
Number of Turns12
Actuator OrientationHorizontal
Actuator TypeScrew
PackageRectangular Package
Resistance LawLinear
Manufacturer Series3266
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)150
Terminal ShapeWIRE
Terminal FinishMATTE TIN
Number of Terminals3
JESD-97 Codee3
Rated Temperature (Cel)70
Lead FreeYES
MountingThrough Hole
PackagingTube
Power Rating1/4W
Product Depth4.5mm
Product Length7.73mm
Resistance Value1MOhm
Shaft Diameter1.78mm
Temperature Coefficient±100ppm/°C
Tolerance10%
TypeTrimmer
Termination StylePin
Family3266
Maximum Operating Temperature150°C
Minimum Operating Temperature-55°C
Product Height7.24mm
TechnologyCermet


Report a problem
Suggest a product