SEALED,CERMET,1/4IN,12TURNS,
2K,10%,SIDE,X,BULK,HAZMAT

$3.59 ea


  • Part no.: 1156373
  • Manufacturer: BOURNS, INC.
  • Manufacturer no.: 3266X-1-202LF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $3.59
10+ $3.19
100+ $2.89
Resistor Cermet Trimmer 2K Ohm 10% 0.25W (1/4W) 12(Electrical)Turn 1.78mm (7.73 X 4.5 X 7.24mm) Pin Thru-Hole

Report a problem
Suggest a product
Specification Value
Resistance (ohm)2000
Rated Power Dissipation (P) (W)0.25
Tolerance (%)10
Resistive Element MaterialCermet
Product TypePotentiometer
Mounting FeatureThrough Hole
Number of Turns12
Actuator OrientationHorizontal
Actuator TypeScrew
PackageRectangular Package
Resistance LawLinear
Manufacturer Series3266
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)150
Terminal ShapeWIRE
Terminal FinishMATTE TIN
Number of Terminals3
JESD-97 Codee3
Rated Temperature (Cel)70
Lead FreeYES


Report a problem
Suggest a product